


V351HA40 | |
|---|---|
DigiKey Part Number | V351HA40-ND |
Manufacturer | |
Manufacturer Product Number | V351HA40 |
Description | VARISTOR 549.5V 40KA DISC 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 549.5 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 495 V | |
Varistor Voltage (Typ) | 549.5 V | |
Varistor Voltage (Max) | 604 V | |
Current - Surge | 40 kA | |
Energy | 500J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 40mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 9,97661 € | 1.795,79 € |
| Unit Price without VAT: | 9,97661 € |
|---|---|
| Unit Price with VAT: | 11,87217 € |

