Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V33ZS2PX2855 | |
|---|---|
DigiKey Part Number | V33ZS2PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V33ZS2PX2855 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3495 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33ZA2P | Littelfuse Inc. | 5.222 | F5401-ND | 0,36000 € | Parametric Equivalent |
| V33ZA2PX1347 | Littelfuse Inc. | 0 | V33ZA2PX1347-ND | 0,20038 € | Parametric Equivalent |
| V33ZA2PX2855 | Littelfuse Inc. | 0 | V33ZA2PX2855-ND | 0,20038 € | Parametric Equivalent |
| V33ZC2P | Littelfuse Inc. | 0 | V33ZC2P-ND | 0,18193 € | Parametric Equivalent |
| V33ZC2PX2855 | Littelfuse Inc. | 0 | V33ZC2PX2855-ND | 0,20038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20038 € | 1.001,90 € |
| Unit Price without VAT: | 0,20038 € |
|---|---|
| Unit Price with VAT: | 0,23845 € |






