33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V33ZA20P

DigiKey Part Number
V33ZA20P-ND
Manufacturer
Manufacturer Product Number
V33ZA20P
Description
VARISTOR 33V 2KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
18J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51400 €5,14 €
250,46360 €11,59 €
1000,40800 €40,80 €
2500,38140 €95,35 €
5000,36540 €182,70 €
1.0000,35223 €352,23 €
2.5000,33832 €845,80 €
5.0000,33125 €1.656,25 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €