V33ZA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.233
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.654
Unit Price: 0,20000 €
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V33ZA1

DigiKey Part Number
V33ZA1-ND
Manufacturer
Manufacturer Product Number
V33ZA1
Description
VARISTOR 33V 250A DISC 7MM
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
1620 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33ZA1PLittelfuse Inc.4.233F3053-ND0,29000 €Direct
ERZ-V07D330Panasonic Industry7.654P7293-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types