V33RA8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,81610 €
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V33RA8

DigiKey Part Number
V33RA8-ND
Manufacturer
Manufacturer Product Number
V33RA8
Description
VARISTOR 33V 250A RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,68163 €2.681,63 €
Manufacturers Standard Package
Unit Price without VAT:2,68163 €
Unit Price with VAT:3,19114 €