


V33MT1A | |
|---|---|
DigiKey Part Number | 18-V33MT1ATR-ND - Tape & Reel (TR) 18-V33MT1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33MT1A |
Description | VARISTOR 33V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 23 V | |
Varistor Voltage (Min) | 26 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 40 A | |
Energy | 0.13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43680 € | 10,92 € |
| 100 | 0,38270 € | 38,27 € |
| 250 | 0,35688 € | 89,22 € |
| 500 | 0,34130 € | 170,65 € |
| 1.000 | 0,32848 € | 328,48 € |
| 2.500 | 0,31812 € | 795,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26048 € | 1.302,40 € |
| 10.000 | 0,25990 € | 2.599,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


