33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V33CH8X3313

DigiKey Part Number
V33CH8X3313-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33CH8X3313
Description
VARISTOR 33V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
29.5 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,70848 €2.833,92 €
Manufacturers Standard Package
Unit Price without VAT:0,70848 €
Unit Price with VAT:0,84309 €