518.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
518.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Building Automation – Protect/Sense/Control

V331DHB34

DigiKey Part Number
V331DHB34-ND
Manufacturer
Manufacturer Product Number
V331DHB34
Description
VARISTOR 518.5V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
518.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
330 V
Maximum DC Volts
435 V
Varistor Voltage (Min)
467 V
Varistor Voltage (Typ)
518.5 V
Varistor Voltage (Max)
570 V
Current - Surge
40 kA
Energy
475J
Number of Circuits
1
Capacitance @ Frequency
3750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Square 34mm, Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18010,04494 €1.808,09 €
Unit Price without VAT:10,04494 €
Unit Price with VAT:11,95348 €