V330MT2A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27345 €
Datasheet
330 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V330MT2A

DigiKey Part Number
V330MT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V330MT2A
Description
VARISTOR 330V 100A SOD83A AXIAL
Customer Reference
Detailed Description
330 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
188 V
Maximum DC Volts
257 V
Varistor Voltage (Min)
280 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
380 V
Current - Surge
100 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
14 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types