


V321HC32 | |
|---|---|
DigiKey Part Number | V321HC32-ND |
Manufacturer | |
Manufacturer Product Number | V321HC32 |
Description | VARISTOR 510V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 25 kA | |
Energy | 390J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 32mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 9,13917 € | 1.645,05 € |
| Unit Price without VAT: | 9,13917 € |
|---|---|
| Unit Price with VAT: | 10,87561 € |


