


V321CA60 | |
|---|---|
DigiKey Part Number | V321CA60-ND |
Manufacturer | |
Manufacturer Product Number | V321CA60 |
Description | VARISTOR 510V 50KA DISC 60MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 50 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 50 kA |
Series | Energy 1100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7500 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 459 V | Package / Case Disc 60mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 36,39783 € | 2.183,87 € |
| Unit Price without VAT: | 36,39783 € |
|---|---|
| Unit Price with VAT: | 43,31342 € |

