V321CA40PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,97661 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V321CA40PS

DigiKey Part Number
V321CA40PS-ND
Manufacturer
Manufacturer Product Number
V321CA40PS
Description
VARISTOR 510V 40KA DISC 40MM
Customer Reference
Detailed Description
510 V 40 kA Varistor 1 Circuit Surface Mount Disc 40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
40 kA
Energy
460J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Disc 40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes