


V320SM10 | |
|---|---|
DigiKey Part Number | 18-V320SM10TR-ND - Tape & Reel (TR) 18-V320SM10CT-ND - Cut Tape (CT) 18-V320SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V320SM10 |
Description | VARISTOR 510V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 510 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 5 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,09640 € | 27,41 € |
| 100 | 0,97740 € | 97,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,82010 € | 246,03 € |
| 600 | 0,79095 € | 474,57 € |
| 900 | 0,77633 € | 698,70 € |
| 1.500 | 0,76013 € | 1.140,19 € |
| 2.100 | 0,75067 € | 1.576,41 € |
| 3.000 | 0,74602 € | 2.238,06 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



