V320PA40A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 94
Unit Price: 11,67000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V320PA40A

DigiKey Part Number
V320PA40A-ND
Manufacturer
Manufacturer Product Number
V320PA40A
Description
VARISTOR 510V 6.5KA BASE MOUNT
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Part Status
Obsolete
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
565 V
Current - Surge
6.5 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Base Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes