


V320LT7P | |
|---|---|
DigiKey Part Number | F11668TR-ND - Tape & Reel (TR) F11668CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LT7P |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 65 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0321K101 | TDK | 5.419 | 495-75927-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22280 € | 22,28 € |
| 250 | 0,20652 € | 51,63 € |
| 500 | 0,19674 € | 98,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16018 € | 160,18 € |
| 2.000 | 0,15454 € | 309,08 € |
| 3.000 | 0,15172 € | 455,16 € |
| 5.000 | 0,14858 € | 742,90 € |
| 7.000 | 0,14675 € | 1.027,25 € |
| 10.000 | 0,14608 € | 1.460,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

