



V320LT20CP | |
|---|---|
DigiKey Part Number | V320LT20CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V320LT20CP |
Description | VARISTOR 510V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 6.5 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,34836 € | 1.114,75 € |
| Unit Price without VAT: | 0,34836 € |
|---|---|
| Unit Price with VAT: | 0,41455 € |

