V320LS40B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.187
Unit Price: 0,85000 €
Datasheet
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V320LS40B

DigiKey Part Number
V320LS40B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V320LS40B
Description
VARISTOR 501V 6.5KA DISC 20MM
Customer Reference
Detailed Description
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
540 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
150J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
462 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
501 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V320LS40BPLittelfuse Inc.1.18718-V320LS40BPCT-ND0,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types