510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
V140LA10CP
Building Automation – Protect/Sense/Control

V320LS20CP

DigiKey Part Number
V320LS20CP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V320LS20CP
Description
VARISTOR 510V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
558 V
Current - Surge
6.5 kA
Energy
165J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,34836 €1.114,75 €
Unit Price without VAT:0,34836 €
Unit Price with VAT:0,41455 €