


V320LS10CP | |
|---|---|
DigiKey Part Number | V320LS10CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V320LS10CP |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 3.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33811 € | 1.690,55 € |
| Unit Price without VAT: | 0,33811 € |
|---|---|
| Unit Price with VAT: | 0,40235 € |

