Similar



V320LC40CP | |
|---|---|
DigiKey Part Number | V320LC40CP-ND |
Manufacturer | |
Manufacturer Product Number | V320LC40CP |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 345J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 7000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 462 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 558 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S2321K101 | TDK | 3.398 | 495-4658-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,55992 € | 1.175,83 € |
| Unit Price without VAT: | 0,55992 € |
|---|---|
| Unit Price with VAT: | 0,66630 € |


