501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V320LC40BP

DigiKey Part Number
V320LC40BP-ND
Manufacturer
Manufacturer Product Number
V320LC40BP
Description
VARISTOR 501V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
501 V
Varistor Voltage (Max)
540 V
Current - Surge
6.5 kA
Energy
150J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.916
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
250,43000 €10,75 €
1000,37750 €37,75 €
4000,34215 €136,86 €
8000,32900 €263,20 €
1.2000,32240 €386,88 €
2.8000,31083 €870,32 €
5.2000,30487 €1.585,32 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €