Direct



V320LC20A | |
|---|---|
DigiKey Part Number | V320LC20A-ND |
Manufacturer | |
Manufacturer Product Number | V320LC20A |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 80J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 380 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V320LC20AP | Littelfuse Inc. | 1.785 | F12020-ND | 0,48000 € | Direct |


