


V30MLA1210NH | |
|---|---|
DigiKey Part Number | F3825TR-ND - Tape & Reel (TR) F3825CT-ND - Cut Tape (CT) F3825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1210NH |
Description | VARISTOR 39V 280A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V30MLA1210NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71400 € | 17,85 € |
| 100 | 0,63210 € | 63,21 € |
| 250 | 0,59288 € | 148,22 € |
| 500 | 0,57616 € | 288,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48043 € | 960,86 € |
| 4.000 | 0,47072 € | 1.882,88 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |










