V30MLA0603H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 25.679
Unit Price: 0,38000 €
Datasheet
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V30MLA0603H

DigiKey Part Number
F2199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30MLA0603H
Description
VARISTOR 41.5V 30A 0603
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46 V
Manufacturer
Littelfuse Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
41.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V30MLA0603NHLittelfuse Inc.25.679F3824CT-ND0,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types