



V300LT20CP | |
|---|---|
DigiKey Part Number | 18-V300LT20CPTR-ND - Tape & Reel (TR) 18-V300LT20CPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LT20CP |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 155J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58740 € | 58,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45398 € | 181,59 € |
| 800 | 0,43734 € | 349,87 € |
| 1.200 | 0,42901 € | 514,81 € |
| 2.000 | 0,41978 € | 839,56 € |
| 2.800 | 0,41438 € | 1.160,26 € |
| 4.000 | 0,40987 € | 1.639,48 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

