Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V300LS40APX2855 | |
|---|---|
DigiKey Part Number | V300LS40APX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V300LS40APX2855 |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 165J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA40AP | Littelfuse Inc. | 738 | F3038-ND | 0,71000 € | Parametric Equivalent |
| V300LA40APX10 | Littelfuse Inc. | 0 | V300LA40APX10-ND | 0,41491 € | Parametric Equivalent |
| V300LA40APX1347 | Littelfuse Inc. | 0 | V300LA40APX1347-ND | 0,44932 € | Parametric Equivalent |
| V300LA40APX2855 | Littelfuse Inc. | 0 | V300LA40APX2855-ND | 0,44933 € | Parametric Equivalent |
| V300LC40AP | Littelfuse Inc. | 1.054 | V300LC40AP-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44933 € | 898,66 € |
| Unit Price without VAT: | 0,44933 € |
|---|---|
| Unit Price with VAT: | 0,53470 € |



