


V300LS20AP | |
|---|---|
DigiKey Part Number | F12019TR-ND - Tape & Reel (TR) F12019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LS20AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 77J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31590 € | 31,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,24175 € | 96,70 € |
| 800 | 0,23190 € | 185,52 € |
| 1.200 | 0,22697 € | 272,36 € |
| 2.000 | 0,22151 € | 443,02 € |
| 2.800 | 0,21832 € | 611,30 € |
| 4.000 | 0,21525 € | 861,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

