470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V300LA40CP

DigiKey Part Number
F3767-ND
Manufacturer
Manufacturer Product Number
V300LA40CP
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V300LA40CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
335J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.411
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,81200 €8,12 €
250,73640 €18,41 €
1000,65330 €65,33 €
4000,59710 €238,84 €
8000,57621 €460,97 €
1.2000,56575 €678,90 €
2.8000,54738 €1.532,66 €
5.2000,54542 €2.836,18 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €