


V300LA10 | |
|---|---|
DigiKey Part Number | V300LA10-ND |
Manufacturer | |
Manufacturer Product Number | V300LA10 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 46J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA10P | Littelfuse Inc. | 2.240 | F1950-ND | 0,38000 € | Direct |


