


V3.5MLA0603NH | |
|---|---|
DigiKey Part Number | F3810TR-ND - Tape & Reel (TR) F3810CT-ND - Cut Tape (CT) F3810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0603NH |
Description | VARISTOR 5.35V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17510 € | 17,51 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15394 € | 76,97 € |
| 1.000 | 0,14742 € | 147,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12648 € | 316,20 € |
| 5.000 | 0,12274 € | 613,70 € |
| 7.500 | 0,12087 € | 906,53 € |
| 12.500 | 0,11995 € | 1.499,38 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

