Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V27ZS2P | |
|---|---|
DigiKey Part Number | V27ZS2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V27ZS2P |
Description | VARISTOR 27V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3850 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15205 € | 760,25 € |
| Unit Price without VAT: | 0,15205 € |
|---|---|
| Unit Price with VAT: | 0,18094 € |






