Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V27ZS05P | |
|---|---|
DigiKey Part Number | V27ZS05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V27ZS05P |
Description | VARISTOR 27V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 920 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V27ZC05P | Littelfuse Inc. | 0 | V27ZC05P-ND | 0,13036 € | Parametric Equivalent |
| V27ZC05PX2855 | Littelfuse Inc. | 0 | V27ZC05PX2855-ND | 0,14384 € | Parametric Equivalent |
| V27ZS05PX2855 | Littelfuse Inc. | 0 | V27ZS05PX2855-ND | 0,14384 € | Parametric Equivalent |
| V27ZT05P | Littelfuse Inc. | 0 | V27ZT05P-ND | 0,13036 € | Parametric Equivalent |
| V27ZT05PX2855 | Littelfuse Inc. | 0 | V27ZT05PX2855-ND | 0,14384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13036 € | 1.303,60 € |
| Unit Price without VAT: | 0,13036 € |
|---|---|
| Unit Price with VAT: | 0,15513 € |






