


V27ZA4P | |
|---|---|
DigiKey Part Number | F3773-ND |
Manufacturer | |
Manufacturer Product Number | V27ZA4P |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11480 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26610 € | 26,61 € |
| 250 | 0,24760 € | 61,90 € |
| 700 | 0,23179 € | 162,25 € |
| 1.400 | 0,22345 € | 312,83 € |
| 2.800 | 0,21659 € | 606,45 € |
| 5.600 | 0,21093 € | 1.181,21 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

