


V27MA1B | |
|---|---|
DigiKey Part Number | F2276-ND |
Manufacturer | |
Manufacturer Product Number | V27MA1B |
Description | VARISTOR 27V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 40 A | |
Energy | 0.11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 $ | 0,67 $ |
| 10 | 0,48000 $ | 4,80 $ |
| 25 | 0,43120 $ | 10,78 $ |
| 100 | 0,37760 $ | 37,76 $ |
| 250 | 0,35208 $ | 88,02 $ |
| 500 | 0,33672 $ | 168,36 $ |
| 1.500 | 0,31774 $ | 476,61 $ |
| 3.000 | 0,30845 $ | 925,35 $ |
| 6.000 | 0,30200 $ | 1.812,00 $ |
| Unit Price without VAT: | 0,67000 $ |
|---|---|
| Unit Price with VAT: | 0,79730 $ |

