V27CH8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 2.016
Unit Price: 0,88000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,55541 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V27CH8

DigiKey Part Number
V27CH8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V27CH8
Description
VARISTOR 27V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
31.1 V
Current - Surge
100 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,50657 €2.026,28 €
Manufacturers Standard Package
Unit Price without VAT:0,50657 €
Unit Price with VAT:0,60282 €