V275LU40B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,44409 €
Datasheet
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V275LU40B

DigiKey Part Number
V275LU40B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V275LU40B
Description
VARISTOR 421V 6.5KA DISC 20MM
Customer Reference
Detailed Description
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
453 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
140J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
900 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
369 V
Mounting Type
Through Hole
Varistor Voltage (Min)
389 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
421 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V275LU40BPLittelfuse Inc.0V275LU40BP-ND0,44409 €Direct
Obsolete
This product is no longer manufactured. View Substitutes