V275LT20CP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 427
Unit Price: 1,26000 €
Datasheet
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V275LT20CP

DigiKey Part Number
V275LT20CP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V275LT20CP
Description
VARISTOR 430V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
6.5 kA
Manufacturer
Littelfuse Inc.
Energy
145J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
450 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDRUS14X275BSEVishay Beyschlag/Draloric/BC Components427BC5475-ND1,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,46124 €1.614,34 €
Unit Price without VAT:0,46124 €
Unit Price with VAT:0,54888 €