


V275LT10 | |
|---|---|
DigiKey Part Number | V275LT10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V275LT10 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LT10P | Littelfuse Inc. | 0 | V275LT10P-ND | 0,20025 € | Direct |


