


V275LS40AP | |
|---|---|
DigiKey Part Number | 18-V275LS40APTR-ND - Tape & Reel (TR) 18-V275LS40APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LS40AP |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 140J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,54600 € | 13,65 € |
| 100 | 0,48050 € | 48,05 € |
| 250 | 0,44924 € | 112,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36540 € | 182,70 € |
| 1.000 | 0,35223 € | 352,23 € |
| 1.500 | 0,34563 € | 518,44 € |
| 2.500 | 0,33832 € | 845,80 € |
| 3.500 | 0,33404 € | 1.169,14 € |
| 5.000 | 0,33125 € | 1.656,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

