


V275LS2P | |
|---|---|
DigiKey Part Number | 18-V275LS2PTR-ND - Tape & Reel (TR) 18-V275LS2PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LS2P |
Description | VARISTOR 450V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 495 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 405 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21040 € | 5,26 € |
| 100 | 0,18170 € | 18,17 € |
| 250 | 0,16800 € | 42,00 € |
| 500 | 0,15980 € | 79,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12990 € | 129,90 € |
| 2.000 | 0,12516 € | 250,32 € |
| 3.000 | 0,12278 € | 368,34 € |
| 5.000 | 0,12015 € | 600,75 € |
| 7.000 | 0,11861 € | 830,27 € |
| 10.000 | 0,11737 € | 1.173,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

