Direct



V275LC20C | |
|---|---|
DigiKey Part Number | V275LC20C-ND |
Manufacturer | |
Manufacturer Product Number | V275LC20C |
Description | VARISTOR 430V 6.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 145J |
Series | Number of Circuits 1 |
Packaging Bag | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
Varistor Voltage (Max) 473 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LC20CP | Littelfuse Inc. | 0 | V275LC20CP-ND | 0,46124 € | Direct |


