Direct



V275LC20A | |
|---|---|
DigiKey Part Number | V275LC20A-ND |
Manufacturer | |
Manufacturer Product Number | V275LC20A |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 75J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LC20AP | Littelfuse Inc. | 3.736 | F5396-ND | 0,44000 € | Direct |
| 30076 | Vicor Corporation | 325 | 1102-5810-ND | 2,08000 € | Direct |



