
V271NA34 | |
|---|---|
DigiKey Part Number | V271NA34-ND |
Manufacturer | |
Manufacturer Product Number | V271NA34 |
Description | VARISTOR 430V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Surface Mount Square 34mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 400J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 389 V | Package / Case Square 34mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V271DHB34 | Littelfuse Inc. | 0 | V271DHB34-ND | 11,86456 € | Similar |


