


V271HF34 | |
|---|---|
DigiKey Part Number | F5391-ND |
Manufacturer | |
Manufacturer Product Number | V271HF34 |
Description | VARISTOR 430V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 370 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 387 V | Package / Case Square 34mm, Tabs |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,59000 € | 75,90 € |
| 30 | 6,98667 € | 209,60 € |
| 120 | 6,44817 € | 773,78 € |
| 270 | 6,21774 € | 1.678,79 € |
| 510 | 6,07041 € | 3.095,91 € |
| 1.020 | 6,05406 € | 6.175,14 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

