
V271CA40PS | |
|---|---|
DigiKey Part Number | V271CA40PS-ND |
Manufacturer | |
Manufacturer Product Number | V271CA40PS |
Description | VARISTOR 430V 40KA DISC 40MM |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Surface Mount Disc 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 40 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 40mm |


