


V270MT2A | |
|---|---|
DigiKey Part Number | V270MT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V270MT2A |
Description | VARISTOR 270V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 311 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 17 pF @ 1 MHz |
Maximum AC Volts 163 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 224 V | Mounting Type Through Hole |
Varistor Voltage (Min) 229 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V270MA2A | Littelfuse Inc. | 0 | F2299-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31622 € | 1.581,10 € |
| Unit Price without VAT: | 0,31622 € |
|---|---|
| Unit Price with VAT: | 0,37630 € |


