


V26MLA1206NH | |
|---|---|
DigiKey Part Number | F2197TR-ND - Tape & Reel (TR) F2197CT-ND - Cut Tape (CT) F2197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA1206NH |
Description | VARISTOR 34V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 150 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 720 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 34 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K1206201NIR1 | Bourns Inc. | 5.704 | 118-ZV20K1206201NIR1CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65360 € | 16,34 € |
| 100 | 0,57690 € | 57,69 € |
| 250 | 0,54036 € | 135,09 € |
| 500 | 0,51836 € | 259,18 € |
| 1.000 | 0,50023 € | 500,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40848 € | 1.021,20 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |






