


V25S460P | |
|---|---|
DigiKey Part Number | V25S460P-ND |
Manufacturer | |
Manufacturer Product Number | V25S460P |
Description | VARISTOR 750V 22KA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 22 kA | |
Energy | 690J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 870 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,50240 € | 37,56 € |
| 150 | 1,31467 € | 197,20 € |
| 300 | 1,26390 € | 379,17 € |
| 600 | 1,22215 € | 733,29 € |
| 1.050 | 1,19389 € | 1.253,58 € |
| 2.550 | 1,17031 € | 2.984,29 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

