


V25S385P | |
|---|---|
DigiKey Part Number | F7181-ND |
Manufacturer | |
Manufacturer Product Number | V25S385P |
Description | VARISTOR 620V 22KA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | V25S385P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 22 kA | |
Energy | 630J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1080 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,33720 € | 33,43 € |
| 150 | 1,16727 € | 175,09 € |
| 300 | 1,12130 € | 336,39 € |
| 600 | 1,08350 € | 650,10 € |
| 1.050 | 1,05790 € | 1.110,80 € |
| 2.550 | 1,03336 € | 2.635,07 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

