


V25S175P | |
|---|---|
DigiKey Part Number | F5386-ND |
Manufacturer | |
Manufacturer Product Number | V25S175P |
Description | VARISTOR 270V 22KA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 V 22 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 22 kA | |
Energy | 315J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24640 € | 31,16 € |
| 150 | 1,08660 € | 162,99 € |
| 300 | 1,04333 € | 313,00 € |
| 600 | 1,00770 € | 604,62 € |
| 1.050 | 0,98360 € | 1.032,78 € |
| 2.550 | 0,95871 € | 2.444,71 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

